154927

Heilind Number:AMP154927
Manufacturer:TE Connectivity
Manufacturer Number:154927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R T PIDG 18-16 4 ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154927
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP154927

Detailed Description

Enhance your electrical connections with our TERMINAL R T PIDG 18-16 4 ORANGE. This high-quality ring tongue connector, part of the PIDG series, is designed for optimal performance in various applications. With a voltage rating of 300V and a stud size of M2.5, it ensures reliable conductivity. The straight orientation and closed barrel design make installation easy and secure. Operating temperatures ranging from 105°C to 221°F guarantee durability in diverse environments. Suitable for 16-18 AWG wires, this insulated terminal complies with RoHS regulations, offering a safe and eco-friendly solution for your crimping needs. Upgrade your connectivity with our Rings & Spades supplier product, ideal for both professional and DIY projects.