1551572-5

Heilind Number:AMP1551572-5
Manufacturer:TE Connectivity
Manufacturer Number:1551572-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Shield Finger, Loose Piece

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1551572-5
Contact Material:Stainless Steel
Contact Length:.128 in, 3.26 mm
Contact Width:.045 in, 1.15 mm
Contact Amperage:1.5 A
Number of Positions:1
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Height:.071 in, 1.8 mm
Scalable:Yes
Spring Finger Type:Preloaded - C-Clip
Side Protected:No
Contact Working Range High:.033 in, .85 mm
Contact Working Range Low:.057 in, 1.45 mm
Part Aliases:1551572-5
SKU:AMP1551572-5

Detailed Description

Shield Finger is a high-quality component designed for board-to-board connectivity in signal applications. With a durable stainless steel construction and gold plating on the contact mating area, it ensures reliable performance. The loose piece design allows for easy installation, while the preloaded C-Clip spring finger type provides secure contact. Operating smoothly in a wide temperature range from -40 to 85°C (-40 to 185°F), it is suitable for various environments. With a contact amperage of 1.5A and a contact length of .128 inches (3.26 mm), it meets the demands of modern electronic systems. Each package contains 6000 pieces, conveniently supplied in tape and reel packaging. RoHS compliant and scalable, this Shield Finger is an essential component for efficient and compliant board-to-board connections.