| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1551574-5 |
| Contact Material: | Stainless Steel |
| Contact Length: | .128 in, 3.26 mm |
| Contact Width: | .045 in, 1.15 mm |
| Package Quantity: | 4500 |
| Contact Amperage: | .5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .102 in, 2.6 mm |
| Scalable: | Yes |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .067 in, 1.7 mm |
| Contact Working Range Low: | .091 in, 2.3 mm |
| Part Aliases: | 1551574-5 |
| SKU: | AMP1551574-5 |
1551574-5
| Heilind Number: | AMP1551574-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1551574-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Shield Finger, Loose Piece, a reliable solution for signal circuit applications, featuring stainless steel construction with gold plating for optimal conductivity. With a contact length of 3.26 mm and width of 1.15 mm, it ensures precise connections on printed circuit boards. Operating smoothly in a wide temperature range from -40 to 85°C, this component is essential for data and devices connectivity. Packaged in tape and reel format for easy handling, it offers scalability and compliance with RoHS standards. The preloaded C-Clip design guarantees secure attachment, making it a versatile choice for board-to-board connectors. With 4500 pieces per package, this high-quality shield finger is a must-have for electronic assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2108614-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2025 | PCN-25-244330 - Gold Spec Update. The gold plating spec was changed in 2012, and that spec has been using for production. However, customer drawing accidently not modified at that time back in 2012. We found mistake and make correction on gold plating spec in customer drawing to match current production spec now. No physical gold plating spec change now. | Download | |||


