| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1551575-5 |
| Contact Material: | Stainless Steel |
| Contact Length: | .128 in, 3.26 mm |
| Contact Width: | .045 in, 1.15 mm |
| Package Quantity: | 4000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .118 in, 3 mm |
| Scalable: | Yes |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .083 in, 2.1 mm |
| Contact Working Range Low: | .106 in, 2.7 mm |
| Part Aliases: | 1551575-5 |
| SKU: | AMP1551575-5 |
1551575-5
Specifications
Detailed Description
Enhance your signal connections with our Shield Finger, a premium loose piece crafted from durable stainless steel. Designed for optimal performance, it features a contact length of 3.26 mm and a contact width of 1.15 mm, ensuring secure and efficient contact with your printed circuit board. With a contact amperage of 0.5 A, this component is perfect for various signal applications. It comes in a package quantity of 4000, making it ideal for bulk orders. The Shield Finger is meticulously plated with gold in its contact mating area, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), it is suitable for diverse environmental conditions. Its preloaded C-Clip spring finger type offers convenience during installation. RoHS compliant and categorized under Products and Connectors, this Shield Finger is a dependable choice for your board-to-board connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305018-2 | ![]() |


