1551576-5

Heilind Number:AMP1551576-5
Manufacturer:TE Connectivity
Manufacturer Number:1551576-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Shield Finger, 3.4mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1551576-5
Contact Material:Stainless Steel
Contact Length:.128 in, 3.26 mm
Contact Width:.055 in, 1.4 mm
Package Quantity:4000
Contact Amperage:.5 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.134 in, 3.4 mm
Scalable:Yes
Spring Finger Type:Preloaded - C-Clip
Side Protected:No
Contact Working Range High:.098 in, 2.5 mm
Contact Working Range Low:.122 in, 3.1 mm
Part Aliases:1551576-5
SKU:AMP1551576-5

Detailed Description

Introducing the Shield Finger, a crucial component for efficient signal transmission. With a contact material of stainless steel and a contact length of .128 inches, this finger ensures reliable connectivity in electronic circuits. Operating over a wide temperature range from -40 to 85 degrees Celsius, it is suitable for diverse environments. Its gold-plated contact area guarantees low resistance and high durability. Designed for board-to-board connections, this product, packaged in tape and reel, offers convenience in assembly. With RoHS compliance and ECCN classification as EAR99, it meets international standards for quality and safety. Upgrade your electronic systems with the Shield Finger for optimal performance and longevity.