| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1551629-2 |
| Series: | Micro USB 2.0 |
| Amperage: | 1.8 A |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Number of Ports: | 1 |
| USB Size: | Micro |
| USB Version: | 2.0 |
| Standard: | USB 2.0 |
| SKU: | AMP1551629-2 |
1551629-2
| Heilind Number: | AMP1551629-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1551629-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MICRO USB, TYPE A/B, SPLASHPROOF

