| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1551629-3 |
| Amperage: | 1.8 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .025 in, .65 mm |
| IP Rating: | Splashproof |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A/B |
| USB Size: | Micro |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1.8 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .034 in, .85 mm |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.52 µin, .76 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .8 - 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | .8 mm |
| Shell Plating Finish: | Matte |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1551629-3 |
| SKU: | AMP1551629-3 |
1551629-3
Specifications
Detailed Description
Introducing our Splash Proof Micro USB Assembly, designed for low MOQ requirements. This Type A/B connector boasts a 1.8 A amperage and features a rugged thermoplastic housing for durability. Ideal for board mount applications with reflow solder termination, it ensures reliable performance in various environments. With a splashproof IP rating and operating temperature up to 85°C, it guarantees protection against moisture and high temperatures. The right-angle body orientation and .65mm pitch offer ease of installation, while the black housing color adds a sleek touch. Meeting UL 94V-0 flammability standards, this connector is both safe and efficient for power and signal transmission. RoHS compliant and featuring gold plating, it ensures high-quality connectivity for your devices. With a mating cycle of 10,000, it's built for long-lasting use. Whether for industrial or consumer electronics, this USB 2.0 connector is a reliable choice.

