| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1551920-4 |
| Mount Type: | Board Mount |
| Pitch: | .03 in, 8 mm |
| Data Interface: | zQSFP+ |
| Contact Amperage: | 3 A, .5 A |
| Number of Positions: | 38 |
| GPL: | J25 |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power, Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 1551920-4 |
| SKU: | AMP1551920-4 |
1551920-4
| Heilind Number: | AMP1551920-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1551920-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance data and power transmission with this high-speed zQSFP+ connector assembly. Designed for board mount installation, this reliable component features a .8mm pitch and 38 positions for seamless connectivity. Operating efficiently in extreme temperatures ranging from -40 to 85°C (-40 to 185°F), it is ideal for signal and power applications. With lead-free solder processes and compatibility with reflow soldering up to 260°C, this connector ensures easy and secure termination to printed circuit boards. Compliant with RoHS standards, it offers a sustainable solution for your connectivity needs. Whether for data centers, telecommunications, or industrial equipment, this connector provides a dependable link for high-speed data transfer.

