| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1554218-2 |
| Series: | Micro Stack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .023 in, 6 mm |
| Voltage: | 10 V AC |
| Contact Type: | Pin |
| Row Spacing: | .11 in, 2.8 mm |
| Package Quantity: | 270 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 523 |
| Mating Entry Location: | Top |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .3 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 16 mm, .63 in |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F377 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Stacking |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Peg |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 24 mm |
| PCB Contact Termination Area Plating Thickness: | .3 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1554218-2 |
| SKU: | AMP1554218-2 |
1554218-2
| Heilind Number: | AMP1554218-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1554218-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this Micro Stack housing assembly, featuring 80 positions across 2 rows for versatile signal transmission. Crafted from durable LCP, it ensures reliable performance in industrial settings, with a flammability standard of UL 94V-0. The surface mount termination method and gold contact plating guarantee secure and efficient connections, with a contact rating of 0.5 A at 10 V AC. Designed for board-to-board stacking, this connector offers a pitch of 0.6 mm and a low-profile height of 16 mm, ideal for space-constrained applications. With a wide operating temperature range of -67 to 185 °F, it is suitable for diverse environments. RoHS compliant and lead-free solder capable, this assembly prioritizes both performance and environmental responsibility, making it a valuable addition to your electronic projects.

