1554472-2

Heilind Number:AMP1554472-2
Manufacturer:TE Connectivity
Manufacturer Number:1554472-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC 3230 HDR H 3P ASSY Y-KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1554472-2
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:20
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:3
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.151 in, 3.85 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Connector Length:24.16 mm, .951 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:1.11 in, 28.2 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1554472-2
SKU:AMP1554472-2

Detailed Description

Enhance your connectivity with the DYNAMIC 3230 HDR H 3P ASSY Y-KEY from the Dynamic 3000 Series. This plug-type header, designed for board mount installation, features a single row of contacts with gold plating for optimal signal transfer. With a pitch of 5.08mm (.2 in) and a voltage rating of 600 V AC/DC, it's suitable for power and signal applications. The polyester-GF housing, meeting UL 94V-0 flammability standards, ensures durability in industrial settings. Its right-angle contact style and vertical mount orientation offer versatility in assembly. With a contact amperage of 15A and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is reliable even in harsh environments. Its preloaded design, along with features such as latch mating retention and keyed alignment, simplifies installation and ensures secure connections. RoHS compliant and halogen-free, it meets environmental standards without compromising performance. Perfect for wire-to-board setups, this connector is a must-have for your electronic projects.