| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1554901-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .124 in, 3.15 mm |
| Contact Width: | .043 in, 1.1 mm |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Height: | .079 in, 2 mm |
| Scalable: | No |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .045 in, 1.15 mm |
| Contact Working Range Low: | .063 in, 1.6 mm |
| Part Aliases: | 1554901-1 |
| SKU: | AMP1554901-1 |
1554901-1
Specifications
Detailed Description
Shield your electronic connections with our Shield Finger 2011 Emboss Packing, designed for optimal performance in signal circuit applications. This copper alloy contact features a durable construction with a gold-plated mating area, ensuring reliable conductivity. With a contact length of 3.15mm and width of 1.1mm, it offers precise connectivity on printed circuit boards. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), this component is suitable for various environments. Packed in tape & reel packaging for convenience, each pack contains 6000 pieces. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety. Upgrade your board-to-board connections with this essential component from our Data and Devices lineup.

