| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-27SY |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 28 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558660-1 |
MS3454LS20-27SY
| Heilind Number: | AMP1558660-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-27SY |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GV5L14-5 Power Relay, a reliable component designed for efficient circuit control. With a 20A amperage rating and 5VDC coil voltage, this relay offers seamless power switching capabilities. Featuring a single pole and 1 Form C contact arrangement, it ensures precise operation in various applications. The silver tin oxide contact material guarantees high conductivity, while the -40 to 105 °C operating temperature range ensures durability in harsh environments. Perfect for HVAC systems and other industrial setups, this RoHS-compliant relay is the ideal choice for your power control needs.

