MS3454LS20-27SZ

Heilind Number:AMP1558660-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS20-27SZ
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV5L14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS20-27SZ
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558660-2

Detailed Description

Elevate your circuit board's performance with the T9GV5L14-9 Power Relay. Designed for precision, this relay boasts a robust 20 A amperage capacity and a single pole configuration, perfect for high-voltage applications up to 480 VAC. Crafted with Silver Tin Oxide contact material, it ensures reliable conductivity. With a coil resistance of 90 Ω and a coil voltage of 9 VDC, this relay operates efficiently even in demanding environments. Its 1 Form C contact arrangement and printed circuit terminals guarantee seamless integration. Suitable for HVAC systems and various industrial setups, this RoHS-compliant relay is a dependable choice for power management. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a vital component for maintaining circuit integrity. Step up your relay game with this high-performance solution.