1558660-5

Heilind Number:AMP1558660-5
Manufacturer:TE Connectivity
Manufacturer Number:1558660-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GV5L14-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558660-5
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:18 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558660-5

Detailed Description

Enhance your circuit board with the high-performance T9GV5L14-18 relay, designed for seamless power management in HVAC systems and beyond. With a durable silver tin oxide contact material and a single-pole configuration, this relay ensures reliable operation at a maximum switching voltage of 480 VAC. Its 20 A amperage and 18 VDC coil voltage offer robust power handling capabilities, while the 1 Form C contact arrangement guarantees versatile connectivity. Engineered for longevity, it boasts a coil resistance of 360 Ω and can operate in temperatures ranging from -40 to 105 °C. Rest assured of its environmental compliance, as it meets RoHS standards. Upgrade your relay system with this cutting-edge component, a perfect fit for various industrial applications.