1558660-7

Heilind Number:AMP1558660-7
Manufacturer:TE Connectivity
Manufacturer Number:1558660-7
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV5L14-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558660-7
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:640 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558660-7

Detailed Description

Enhance your circuit board's functionality with this high-performance power relay. With a durable silver tin oxide contact material and a maximum switching voltage of 480 VAC, it ensures reliable operation even in high-power applications. The 20A amperage rating and 24VDC coil voltage make it suitable for a wide range of industrial and HVAC systems. Featuring a compact design and printed circuit terminals for easy installation, this relay is a versatile solution for your power control needs. From its wide operating temperature range of -40 to 105 °C to its RoHS compliance, it's designed to meet the highest quality standards. Trust in this relay for efficient and dependable performance in your electronic projects.