| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-2P |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 13444 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558660-9 |
MS3454LS20-2P
| Heilind Number: | AMP1558660-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-2P |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and efficient power relay performance with our T9GV5L14-110 model. Designed for printed circuit board mounting, this 20A relay features a single pole with a silver tin oxide contact material for enhanced conductivity. With a coil resistance of 13444Ω and a coil voltage of 110VDC, it offers optimal functionality in a variety of applications. Operating at temperatures ranging from -40 to 105°C, and with a maximum switching voltage of 480VAC, this relay ensures durability and longevity. Its 1 Form C contact arrangement and RoHS compliance make it suitable for diverse HVAC and industrial settings. Trust in the seamless operation of this high-quality relay for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1558660-9 | ![]() | |
| Aero-Electric Connector | Conesys 1-1558665-9 | ![]() |


