| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-2S |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 28 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558661-1 |
MS3454LS20-2S
| Heilind Number: | AMP1558661-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-2S |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuitry with the T9GV1L14-5, a high-performance power relay designed for HVAC systems. With a robust 30A amperage and a reliable 5VDC coil voltage, this printed circuit board-mounted relay ensures seamless operation in demanding environments. Featuring a single pole contact arrangement and silver tin oxide contact material, it guarantees optimal conductivity and longevity. Its wide operating temperature range of -40 to 105°C and RoHS compliance make it suitable for various applications. Trust in the T9GV1L14-5 to deliver dependable performance in your relay and circuit breaker setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1558661-1 | ![]() | |
| Aero-Electric Connector | Conesys 1-1558666-1 | ![]() |


