MS3454LS20-33P

Heilind Number:AMP1558661-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS20-33P
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV1L14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS20-33P
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558661-2

Detailed Description

Elevate your circuit board applications with the T9GV1L14-9 relay. Designed for high performance, this 30A power relay boasts a durable construction with silver tin oxide (AgSnO) contacts, ensuring reliable operation. With a single pole, 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. The coil resistance of 90Ω and coil voltage of 9 VDC provide efficient power management, while the maximum switching voltage of 480 VAC guarantees optimal functionality. Engineered for versatility, it features printed circuit board terminals for easy integration. RoHS compliant and suitable for a wide operating temperature range (-40 - 105 °C), this relay is perfect for HVAC and other industrial applications. Upgrade your relay systems with this powerhouse component.