| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558661-3 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558661-3 |
1558661-3
| Heilind Number: | AMP1558661-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558661-3 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuitry with this high-performance power relay. Designed for seamless integration onto printed circuit boards, its single pole configuration and 30A amperage ensure reliable power switching. Crafted with silver tin oxide contacts, it guarantees durability and efficient conductivity. Operating at a coil voltage of 12VDC, with a maximum switching voltage of 480VAC, it's perfect for a wide range of applications. RoHS compliant and suitable for use in HVAC systems, this relay offers optimal performance even in extreme temperatures, ranging from -40 to 105°C. Elevate your relay setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1558661-3 | ![]() | |
| TE Connectivity 1-1558666-3 | ![]() |


