1558661-4

Heilind Number:AMP1558661-4
Manufacturer:TE Connectivity
Manufacturer Number:1558661-4
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV1L14-15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558661-4
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:249 Ω
Coil Voltage:15 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558661-4

Detailed Description

Elevate your circuit board's performance with the T9GV1L14-15 Power Relay, designed for efficient power switching applications. With a robust 30A amperage capacity and a single pole configuration, this relay ensures reliable operation in high-current environments. Crafted with Silver Tin Oxide (AgSnO) contacts, it guarantees low contact resistance and enhanced durability. The coil voltage of 15VDC, coupled with a coil resistance of 249Ω, offers optimal power management. Meeting RoHS compliance standards, this relay is not only efficient but also environmentally friendly. Its compact design and printed circuit board mount type make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Trust in the T9GV1L14-15 for seamless power control in your electronic systems.