| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-3P |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558661-5 |
MS3454LS20-3P
| Heilind Number: | AMP1558661-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-3P |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the T9GV1L14-18 Power Relay, a high-performance component designed for reliability in HVAC systems and beyond. With a 30A amperage rating and 18VDC coil voltage, this relay offers seamless operation, even in demanding environments. Its printed circuit board mount type and silver tin oxide contacts ensure efficient connectivity, while a single pole contact arrangement (1 Form A) provides versatile switching capabilities. RoHS compliant and suitable for temperatures ranging from -40 to 105°C, it's a dependable choice for power control applications. Elevate your electronics with this essential relay for optimal performance and peace of mind.

