MS3454LS20-3PX

Heilind Number:AMP1558661-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS20-3PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9GV1L14-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS20-3PX
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:640 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558661-7

Detailed Description

Elevate your circuit board operations with the T9GV1L14-24 power relay, designed for seamless performance in high-demand environments. With a robust amperage rating of 30A and a silver tin oxide contact material, this relay ensures reliable conductivity and durability. Its single pole configuration and 1 Form A (NO) contact arrangement make it ideal for a variety of applications, while the 24VDC coil voltage offers efficient power management. Operating within a wide temperature range of -40 to 105°C and boasting a maximum switching voltage of 480VAC, this relay guarantees optimal performance even in challenging conditions. Crafted with printed circuit terminals for easy installation, it is a versatile and essential component for any electronic setup.