1558661-8

Heilind Number:AMP1558661-8
Manufacturer:TE Connectivity
Manufacturer Number:1558661-8
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV1L14-48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558661-8
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:2560 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558661-8

Detailed Description

Introducing the T9GV1L14-48 Power Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. With a robust amperage rating of 30 A, this relay ensures efficient power transmission in various applications. Its single pole configuration, coupled with a contact material of Silver Tin Oxide (AgSnO), guarantees reliable performance and longevity. Operating at a coil voltage of 48 VDC, with a maximum switching voltage of 480 VAC, this relay is suitable for demanding environments. Featuring Printed Circuit Terminals for easy installation, and RoHS compliance for environmental responsibility, the T9GV1L14-48 is the ideal choice for HVAC systems and other industrial applications. With an operating temperature range of -40 to 105 °C, this relay excels in both extreme heat and cold conditions, making it a versatile and dependable component for your project.