| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-3PY |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 13444 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558661-9 |
MS3454LS20-3PY
| Heilind Number: | AMP1558661-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-3PY |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's performance with the T9GV1L14-110 relay. Designed for reliability and efficiency, this power relay boasts a 30A amperage rating and a single pole configuration with 1 Form A (NO) contact arrangement. Featuring Printed Circuit Terminals for easy installation, its silver tin oxide contact material ensures optimal conductivity. With a coil resistance of 13444Ω and a coil voltage of 110VDC, this relay is engineered for seamless operation. Its wide operating temperature range of -40 to 105°C, along with a maximum switching voltage of 480VAC, guarantees versatility in various applications, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for HVAC systems and other high-power applications, this relay is a must-have component for any project in need of reliable switching capabilities.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1558661-9 | ![]() | |
| Aero-Electric Connector | Conesys 1-1558666-9 | ![]() |


