| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558662-1 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 28 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558662-1 |
1558662-1
| Heilind Number: | AMP1558662-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558662-1 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit functionality with the T9GV2L14-5 Power Relay, featuring a 20A amperage and a coil voltage of 5VDC. Designed for reliable performance, this printed circuit board mount relay boasts a contact material of Silver Tin Oxide (AgSnO) for optimal conductivity. With a single pole and 1 Form B (NC) contact arrangement, it offers versatility in application. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Meeting RoHS compliance standards, it is an eco-friendly choice for your relay needs in HVAC systems and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1558662-1 | ![]() | |
| TE Connectivity 1-1558667-1 | ![]() |


