1558662-2

Heilind Number:AMP1558662-2
Manufacturer:TE Connectivity
Manufacturer Number:1558662-2
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GV2L14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558662-2
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558662-2

Detailed Description

Elevate your circuitry with the T9GV2L14-9, a high-performance power relay designed for seamless integration onto printed circuit boards. Boasting a robust 20A amperage rating and a single pole configuration, this relay is built for reliable operation in a variety of applications. Crafted with Silver Tin Oxide (AgSnO) contact material, it ensures efficient conductivity and longevity. With a coil resistance of 90Ω and a coil voltage of 9VDC, it offers optimal power management. Its 1 Form B (NC) contact arrangement and maximum switching voltage of 480VAC make it suitable for critical switching tasks. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Rest assured of its quality and environmental responsibility with its RoHS compliance. Ideal for HVAC systems and other power relay applications, this relay is a must-have component for your electronic projects.