| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-3S |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558662-3 |
MS3454LS20-3S
| Heilind Number: | AMP1558662-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-3S |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board's functionality with the T9GV2L14-12 Power Relay, a high-performance component designed for seamless operation. With a 20 A amperage rating and Silver Tin Oxide contact material, this relay ensures reliable power transmission. Featuring a single pole, 1 Form B (NC) contact arrangement, it offers precise control in your electronic systems. The 12 VDC coil voltage and 160 Ω coil resistance make it efficient and cost-effective. RoHS compliant and capable of withstanding temperatures ranging from -40 to 105 °C, this relay is suitable for a variety of applications. Trust in its durability and performance for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1558662-3 | ![]() | |
| Aero-Electric Connector | Conesys 1-1558667-3 | ![]() |


