| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-3SW |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 249 Ω |
| Coil Voltage: | 15 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558662-4 |
MS3454LS20-3SW
| Heilind Number: | AMP1558662-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-3SW |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit protection with the T9GV2L14-15 Power Relay, designed for reliable performance in HVAC systems and beyond. This 20A relay offers a single pole, 1 Form B (NC) contact arrangement, ensuring seamless operation. With a coil voltage of 15VDC and a coil resistance of 249Ω, it efficiently handles switching tasks, while its silver tin oxide contact material guarantees durability. Operating within a wide temperature range of -40 to 105°C, and with RoHS compliance, this relay prioritizes both performance and environmental responsibility. Trust in its 480VAC maximum switching voltage and 250VAC contact voltage for robust circuit protection in various applications. Terminated with printed circuit board terminals, it's easily integrated for efficient use. Elevate your relay game with this powerhouse component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1558662-4 | ![]() | |
| Aero-Electric Connector | Conesys 1-1558667-4 | ![]() |


