| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558662-7 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 640 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558662-7 |
1558662-7
| Heilind Number: | AMP1558662-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558662-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board's efficiency with our T9GV2L14-24 Power Relay. Designed for HVAC applications, this relay features a single pole with a 1 Form B (NC) contact arrangement, ensuring reliable performance. With a 20A amperage and 24VDC coil voltage, it can handle high-power loads with ease. The silver tin oxide contact material guarantees durability and efficient conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this relay for seamless power control and maximum switching voltage of 480VAC.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1558662-7 | ![]() | |
| TE Connectivity 1-1558667-7 | ![]() |


