MS3454LS20-4P

Heilind Number:AMP1558662-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS20-4P
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV2L14-110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS20-4P
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:13444 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558662-9

Detailed Description

Enhance your circuit board with the T9GV2L14-110 power relay, designed for reliable performance in HVAC systems and various applications. With a high amperage of 20A and a coil voltage of 110VDC, this single-pole relay offers efficient power switching capabilities. Its silver tin oxide contacts ensure durable and low-resistance connections, while the 1 Form B (NC) contact arrangement provides versatility in circuit control. Operating within a wide temperature range from -40 to 105°C, it guarantees stability even in harsh environments. RoHS compliant and with a maximum switching voltage of 480VAC, this relay is both environmentally friendly and suitable for high-power applications. Upgrade your system with this essential component for seamless and efficient operation.