| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558665-1 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 28 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558665-1 |
1558665-1
| Heilind Number: | AMP1558665-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558665-1 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Easily manage power distribution with our T9GS5L14-5 relay, designed for efficient circuit control. With a single pole, 20A amperage rating, and printed circuit board mount, it offers reliable performance in various applications. Crafted with silver tin oxide contacts and a 5VDC coil, this relay ensures seamless operation at up to 250VAC. Its 1 Form C contact arrangement and -40 to 105°C operating temperature range make it suitable for HVAC systems and other demanding environments. RoHS compliant for environmental responsibility, it's a dependable choice for your relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1558660-1 | ![]() | |
| TE Connectivity 1-1558665-1 | ![]() |


