1558665-2

Heilind Number:AMP1558665-2
Manufacturer:TE Connectivity
Manufacturer Number:1558665-2
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GS5L14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558665-2
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558665-2

Detailed Description

Experience reliable and efficient switching with the T9GS5L14-9 Power Relay. Designed for seamless integration onto Printed Circuit Boards, this high-performing relay boasts a single pole, 1 Form C contact arrangement, ensuring optimal functionality. With a 20A amperage and 480VAC maximum switching voltage, it offers robust performance suitable for a variety of applications. The coil voltage of 9VDC, along with a coil resistance of 90Ω, guarantees precise control and operation. Crafted with Silver Tin Oxide (AgSnO) contact material and meeting RoHS compliance, this relay prioritizes both performance and environmental responsibility. Ideal for HVAC systems and other industrial uses, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable component for your power relay needs.