| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9GS1L14-5 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 28 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558666-1 |
T9GS1L14-5
Specifications
Detailed Description
Introducing the T9GS1L14-5 Power Relay, a reliable component designed for high-voltage applications. With a 30A amperage rating and 1 Form A (NO) contact arrangement, this relay ensures seamless electrical connectivity. Featuring a coil voltage of 5VDC and a coil resistance of 28Ω, it offers efficient operation. The contact material, Silver Tin Oxide (AgSnO), guarantees durability and excellent conductivity. Suitable for Printed Circuit Board mounting with PCB terminals, it's ideal for HVAC systems and various industrial uses. ROHS compliant and capable of handling up to 480VAC switching voltage, this relay is essential for reliable power control in demanding environments. Operating within a wide temperature range of -40 to 105°C, it's built to withstand harsh conditions, making it a must-have component for your electronic projects.

