1558666-2

Heilind Number:AMP1558666-2
Manufacturer:TE Connectivity
Manufacturer Number:1558666-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T9GS1L14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558666-2
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558666-2

Detailed Description

Experience reliable power control with the T9GS1L14-9 relay, designed for seamless integration onto printed circuit boards. With a robust amperage rating of 30A and a single pole configuration, this silver tin oxide contact relay ensures efficient current flow, making it ideal for high-voltage applications up to 480VAC. Operating at a coil voltage of 9VDC and featuring a low coil resistance of 90Ω, it offers precise control while maintaining RoHS compliance. With a wide operating temperature range from -40 to 105°C, this relay is suitable for demanding environments, making it a vital component in HVAC systems and other power control applications. Trust in its 1 Form A (NO) contact arrangement for dependable performance in your circuitry.