T9GS1L14-12

Heilind Number:AMP1558666-3
Manufacturer:TE Connectivity
Manufacturer Number:T9GS1L14-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9GS1L14-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T9GS1L14-12
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558666-3

Detailed Description

Elevate your power relay game with the T9GS1L14-12, a high-performance component designed for seamless integration on Printed Circuit Boards. With a robust 30A amperage capability, this relay operates at a reliable 12VDC coil voltage, making it ideal for a range of industrial applications. Crafted with Silver Tin Oxide (AgSnO) contacts and boasting a maximum switching voltage of 480VAC, it ensures efficient and durable performance. Its 1 Form A (NO) contact arrangement and 160Ω coil resistance offer precise control, while the wide operating temperature range of -40 to 105°C guarantees versatility in harsh environments. Trust in the T9GS1L14-12 for dependable relay solutions in HVAC systems and beyond, all while staying compliant with RoHS regulations. Elevate your power relay game with this essential component.