| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558666-4 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 249 Ω |
| Coil Voltage: | 15 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558666-4 |
1558666-4
| Heilind Number: | AMP1558666-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558666-4 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
The T9GS1L14-15 Power Relay offers reliable and efficient performance for a variety of applications. With a maximum amperage of 30A and a coil voltage of 15VDC, this relay is designed for optimal power control. Featuring a single pole configuration and silver tin oxide contact material, it ensures high conductivity and durability. Suitable for Printed Circuit Board mounting, it guarantees secure installation. Operating within a wide temperature range of -40 to 105°C, it's ideal for use in harsh environments. With RoHS compliance and a contact voltage of 250VAC, it meets international safety standards. Perfect for HVAC systems and other industrial applications, this relay is a dependable solution for power switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1558661-4 | ![]() | |
| TE Connectivity 1-1558666-4 | ![]() |


