| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-7PX |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558666-5 |
MS3454LS20-7PX
| Heilind Number: | AMP1558666-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-7PX |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your circuit board with the T9GS1L14-18 Power Relay, designed for reliable power control. With a 30A amperage and silver tin oxide contact material, this relay ensures efficient and durable operation. Featuring a single pole and 1 Form A contact arrangement, it offers seamless NO connection. The coil resistance of 360Ω and 18VDC coil voltage guarantee optimal functionality, while the high maximum switching voltage of 480VAC and contact voltage of 250VAC make it suitable for various applications. RoHS compliant and operable in a wide temperature range from -40 to 105°C, this relay is a quality choice for HVAC and other electronic systems. Upgrade your relay system now for enhanced performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1558661-5 | ![]() | |
| Aero-Electric Connector | Conesys 1-1558666-5 | ![]() |


