1558666-6

Heilind Number:AMP1558666-6
Manufacturer:TE Connectivity
Manufacturer Number:1558666-6
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GS1L14-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558666-6
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:538 Ω
Coil Voltage:22 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558666-6

Detailed Description

Enhance circuit connectivity with this high-performance relay, designed for efficient power transmission in HVAC systems and beyond. With a robust 30A amperage and 538Ω coil resistance, it ensures reliable operation under varying conditions. The 1 Form A (NO) contact arrangement, made of Silver Tin Oxide (AgSnO), guarantees optimal conductivity, while the 22 VDC coil voltage offers seamless activation. Suitable for Printed Circuit Board mounting, it features Printed Circuit Terminals for easy installation. With a maximum switching voltage of 480 VAC and a contact voltage of 250 VAC, it meets stringent safety standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this relay is a durable and RoHS-compliant solution for your power relay needs.