T9GS1L14-24

Heilind Number:AMP1558666-7
Manufacturer:TE Connectivity
Manufacturer Number:T9GS1L14-24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9GS1L14-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T9GS1L14-24
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:640 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558666-7

Detailed Description

Enhance your circuit board's performance with the T9GS1L14-24 Power Relay. Designed for reliability, this high-quality component features a contact material of Silver Tin Oxide for optimal conductivity. With a 30A amperage and 24VDC coil voltage, it offers seamless operation in a wide range of applications. The 1 Form A (NO) contact arrangement ensures efficient switching, while the RoHS compliance guarantees environmental sustainability. Ideal for HVAC systems and other industrial settings, this relay is a dependable solution for your power control needs. Operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Trust in the T9GS1L14-24 to deliver exceptional functionality and longevity in your projects.