1558666-8

Heilind Number:AMP1558666-8
Manufacturer:TE Connectivity
Manufacturer Number:1558666-8
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T9GS1L14-48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558666-8
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:2560 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558666-8

Detailed Description

Elevate your circuit board with the T9GS1L14-48 power relay, designed for seamless integration and dependable performance. With a robust 30A amperage and 48VDC coil voltage, this relay offers reliable switching capabilities for your HVAC systems and other applications. Crafted with silver tin oxide contacts and a single pole configuration, it ensures efficient conductivity and longevity. Operating in a wide temperature range from -40 to 105 °C, it's built to withstand harsh environments. RoHS compliant, it's also environmentally friendly. Upgrade your setup with this essential component for optimal functionality and peace of mind.