MS3454LS20-7PZ

Heilind Number:AMP1558667-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS20-7PZ
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GS2L14-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS20-7PZ
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:28 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558667-1

Detailed Description

The T9GS2L14-5 is a high-performance power relay suitable for a wide range of applications. With a 20 A amperage rating and 480 VAC maximum switching voltage, it offers reliable and robust performance. Featuring a single pole, 1 Form B (NC) contact arrangement, it is ideal for controlling power circuits in HVAC systems and more. The silver tin oxide (AgSnO) contact material ensures low resistance and high conductivity, while the 5 VDC coil voltage allows for efficient operation. With RoHS compliance and a wide operating temperature range of -40 to 105 °C, this relay is a dependable solution for your power switching needs.