MS3454LS20-7S

Heilind Number:AMP1558667-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS20-7S
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T9GS2L14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS20-7S
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558667-2

Detailed Description

Enhance the efficiency of your circuitry with the T9GS2L14-9 Power Relay. Boasting a robust 20A amperage and a single-pole configuration, this relay is designed for seamless integration onto printed circuit boards. Crafted with Silver Tin Oxide (AgSnO) contacts, it guarantees reliable conductivity and longevity, even at high voltages of up to 480VAC. With a coil resistance of 90Ω and a 9VDC coil voltage, it offers optimal performance in a wide operating temperature range from -40 to 105°C. Compliant with RoHS regulations, this relay is not only high-performing but also environmentally conscious, making it an ideal choice for HVAC systems and other industrial applications. Trust in the T9GS2L14-9 to deliver precision and durability in your electronic setups.