| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-7SW |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558667-3 |
MS3454LS20-7SW
| Heilind Number: | AMP1558667-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-7SW |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit board with the T9GS2L14-12 relay, designed for seamless power management. With a 20A amperage capacity and Silver Tin Oxide contact material, this single-pole relay ensures reliable performance. Operating at 12VDC and featuring a coil resistance of 160Ω, it offers optimal voltage control. Suitable for a wide range of applications, from HVAC systems to industrial machinery, this RoHS-compliant relay guarantees high-quality operation in temperatures ranging from -40 to 105°C. Trust in its 1 Form B (NC) contact arrangement for seamless switching, with a maximum voltage rating of 480VAC. Upgrade your power relay setup today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-1558667-3 | ![]() |


