| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-8P |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 640 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558667-7 |
MS3454LS20-8P
| Heilind Number: | AMP1558667-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-8P |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your relay game with our T9GS2L14-24, a high-performance power relay designed for top-tier efficiency and reliability. With a 20 A amperage rating and 24 VDC coil voltage, this single-pole component boasts impressive power handling capabilities. Its silver tin oxide contact material ensures optimal conductivity, while the printed circuit board mount type and terminals make for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, and with RoHS compliance, you can trust in its durability and environmental responsibility. Perfect for HVAC applications and beyond, this 1 Form B (NC) relay is a game-changer in the world of electronic components.

