1558670-2

Heilind Number:AMP1558670-2
Manufacturer:TE Connectivity
Manufacturer Number:1558670-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T9GV5L24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558670-2
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558670-2

Detailed Description

Introducing the T9GV5L24-9 Power Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. With a contact material of Silver Tin Oxide (AgSnO) and a maximum switching voltage of 480 VAC, this relay ensures reliable operation in demanding applications. Boasting a single pole and 1 Form C (CO) contact arrangement, it offers versatile functionality. The coil resistance of 90 Ω and coil voltage of 9 VDC, coupled with a 20 A amperage rating, guarantee efficient performance. Featuring .25 x .032 Quick Connect Terminals and Printed Circuit Terminals for easy installation, this RoHS-compliant relay is suitable for a wide range of industrial and HVAC applications. With an operating temperature range of -40 to 105 °C and a contact voltage of 250 VAC, it is built to withstand harsh environmental conditions, making it a reliable choice for your power relay needs.