| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-8S |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558670-3 |
MS3454LS20-8S
| Heilind Number: | AMP1558670-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-8S |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GV5L24-12 Power Relay, designed for dependable performance in high-voltage applications. With a coil voltage of 12 VDC and a maximum switching voltage of 480 VAC, this relay offers robust control for your circuitry. Featuring a single pole with a 1 Form C contact arrangement, it ensures efficient power transmission. The silver tin oxide contact material and quick connect terminals guarantee reliable conductivity, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Whether in HVAC systems or other industrial setups, this RoHS-compliant relay is the perfect choice for maintaining seamless power flow.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


