| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-8SW |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 249 Ω |
| Coil Voltage: | 15 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558670-4 |
MS3454LS20-8SW
| Heilind Number: | AMP1558670-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-8SW |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power relay operation with the T9GV5L24-15, designed for efficiency and reliability in high-voltage applications. Boasting a 20A amperage and 15VDC coil voltage, this 1 Form C (CO) relay features silver tin oxide contacts for optimal conductivity. With a maximum switching voltage of 480VAC and contact voltage of 250VAC, it ensures robust performance in demanding environments. Its -40 to 105°C operating temperature range, along with RoHS compliance, make it ideal for various industrial settings. Termination options include .25 x .032 Quick Connect Terminals and Printed Circuit Terminals, offering flexibility in installation. Trust in the T9GV5L24-15 for seamless relay functionality in HVAC and other critical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


