| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-8SX |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558670-5 |
MS3454LS20-8SX
| Heilind Number: | AMP1558670-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-8SX |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit board with our high-performance 20A power relay. Designed for HVAC applications, this reliable component features a single pole and 1 Form C contact arrangement, ensuring seamless operation. With a coil resistance of 360Ω and a coil voltage of 18VDC, it guarantees optimal function even in demanding environments. The silver tin oxide contact material and quick connect terminals provide secure and efficient connections, while RoHS compliance underscores our commitment to sustainability. Operating within a wide temperature range of -40 to 105°C and offering a maximum switching voltage of 480VAC, this power relay is essential for maintaining smooth and safe electrical systems. Upgrade your setup with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


