| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-8SZ |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 640 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558670-7 |
MS3454LS20-8SZ
| Heilind Number: | AMP1558670-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-8SZ |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GV5L24-24, a high-performance power relay designed for reliable circuit control. With a contact rating of 20 A at 250 VAC, this relay offers seamless switching capabilities for various applications. Its single-pole, 1 Form C (CO) contact arrangement ensures efficient operation, while the 24 VDC coil voltage allows for easy integration into existing systems. Featuring silver tin oxide (AgSnO) contacts and a durable construction, it guarantees long-lasting performance even in harsh environments. The T9GV5L24-24 is RoHS compliant and suitable for use in HVAC systems, making it a versatile and essential component for your relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


