| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-12P |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2560 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558670-8 |
MS3454LS22-12P
| Heilind Number: | AMP1558670-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-12P |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily control power flow with this T9GV5L24-48 relay, designed for efficient operation in HVAC systems. Featuring a single pole with 1 Form C arrangement, it ensures reliable performance with a 20A amperage rating and 48VDC coil voltage. The silver tin oxide contact material guarantees high conductivity, while the wide operating temperature range from -40 to 105°C ensures durability in varying conditions. With quick connect and printed circuit terminals for convenient installation, this relay is essential for maintaining smooth and safe power distribution in any setup. Rest assured of its environmental compliance with RoHS certification. Upgrade your relay system now for enhanced efficiency and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


